CH1399 vs SHD3157S feature comparison

CH1399 Microsemi Corporation

Buy Now Datasheet

SHD3157S Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP SENSITRON SEMICONDUCTOR
Package Description R-XUUC-N1 S-CXSO-N2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.40 8541.10.00.80
Category CO2 Kg 8.8 8.8
Application GENERAL PURPOSE ULTRA FAST RECOVERY
Case Connection UNSPECIFIED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-XUUC-N1 S-CXSO-N2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 2
Output Current-Max 70 A 70 A
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR SQUARE
Package Style UNCASED CHIP SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UNSPECIFIED
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Pin Count 2
Compliance Temperature Grade Military: -55C to +175C
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Forward Voltage-Max (VF) 1.3 V
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Current-Max 100 µA
Reverse Recovery Time-Max 0.075 µs
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CH1399 with alternatives

Compare SHD3157S with alternatives