CES48033-30-S
vs
JFW150F1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
COSEL CO LTD
GE POWER ELECTRONICS INC
Part Package Code
MODULE
Package Description
,
,
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
76 V
75 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-N8
R-XDMA-P18
Length
57.9 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
18
Output Voltage-Max
3.795 V
6.93 V
Output Voltage-Min
2.805 V
1.32 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
NO LEAD
PIN/PEG
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
99 W
99 W
Trim/Adjustable Output
YES
YES
Width
22.76 mm
Base Number Matches
1
1
Load Regulation-Max
0.2%
Qualification Status
Not Qualified
Seated Height-Max
13.2 mm
Compare CES48033-30-S with alternatives
Compare JFW150F1 with alternatives