JFW150F1
vs
QSB15048S3V3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
GE POWER ELECTRONICS INC
XP POWER LTD
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
36 V
18 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P18
R-XDMA-P9
Load Regulation-Max
0.2%
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
18
9
Output Voltage-Max
6.93 V
3.63 V
Output Voltage-Min
1.32 V
2.97 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Seated Height-Max
13.2 mm
13.7 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
99 W
99 W
Trim/Adjustable Output
YES
YES
Base Number Matches
4
1
Rohs Code
Yes
Samacsys Manufacturer
XP POWER
Length
61 mm
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
57.9 mm
Compare JFW150F1 with alternatives
Compare QSB15048S3V3 with alternatives