JFW150F1 vs VI-MCNY-MVH1-CC feature comparison

JFW150F1 LSI Corporation

Buy Now Datasheet

VI-MCNY-MVH1-CC Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AGERE SYSTEMS INC VICOR CORP
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Input Voltage-Max 75 V 76 V
Input Voltage-Min 36 V 36 V
Number of Terminals 18 10
Output Current-Max 30 A
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material METAL UNSPECIFIED
Package Equivalence Code MODULE,18LEAD,1.9
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Technology HYBRID HYBRID
Base Number Matches 4 1
Package Description ,
ECCN Code EAR99
Date Of Intro 2017-11-21
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC
Input Voltage-Nom 48 V
JESD-30 Code R-XXMA-X10
Line Regulation-Max 0.2%
Load Regulation-Max 0.2%
Number of Functions 1
Number of Outputs 1
Output Voltage-Max 3.63 V
Output Voltage-Min 1.65 V
Package Code XMA
Package Shape RECTANGULAR
Protections OUTPUT OVER VOLTAGE
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Total Power Output-Max 3.63 W
Trim/Adjustable Output YES

Compare VI-MCNY-MVH1-CC with alternatives