CEC14LS83.3PFCU50V vs NPO0603HTTD3R3C feature comparison

CEC14LS83.3PFCU50V EXXELIA Group

Buy Now Datasheet

NPO0603HTTD3R3C KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer EXXELIA GROUP KOA SPEER ELECTRONICS INC
Package Description , 0603 , 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Additional Feature STANDARD: CECC32100
Capacitance 0.0000033 µF 0.0000033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 7.58% 7.58%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7/13 INCH TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 7.58% 7.58%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code 0603
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare CEC14LS83.3PFCU50V with alternatives

Compare NPO0603HTTD3R3C with alternatives