Part Details for CEC14LS83.3PFCU50V by EXXELIA Group
Overview of CEC14LS83.3PFCU50V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CEC14LS83.3PFCU50V
CEC14LS83.3PFCU50V CAD Models
CEC14LS83.3PFCU50V Part Data Attributes
|
CEC14LS83.3PFCU50V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CEC14LS83.3PFCU50V
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARD: CECC32100 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.58% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7/13 INCH | |
Positive Tolerance | 7.58% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CEC14LS83.3PFCU50V
This table gives cross-reference parts and alternative options found for CEC14LS83.3PFCU50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEC14LS83.3PFCU50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C3R3CB81PNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CEC14LS83.3PFCU50V vs CL10C3R3CB81PNF |
0603H05003R3CFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CEC14LS83.3PFCU50V vs 0603H05003R3CFR |
C0603CG3R3C50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | CEC14LS83.3PFCU50V vs C0603CG3R3C50PT |
CEC14FS83.3PFCU50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | EXXELIA Group | CEC14LS83.3PFCU50V vs CEC14FS83.3PFCU50V |
0603CG3R3C9BP00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CEC14LS83.3PFCU50V vs 0603CG3R3C9BP00 |
CL10C3R3CB8NNNG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | CEC14LS83.3PFCU50V vs CL10C3R3CB8NNNG |
C0603CG3R3C50CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Passive Plus Inc | CEC14LS83.3PFCU50V vs C0603CG3R3C50CT |
ERC0603NPO3R3C50N | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | CEC14LS83.3PFCU50V vs ERC0603NPO3R3C50N |
NMC0603NPO3R3C50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | CEC14LS83.3PFCU50V vs NMC0603NPO3R3C50TRPLP3KF |
GMC10CG3R3C50NTTLF | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0603, CHIP | Cal-Chip Electronics | CEC14LS83.3PFCU50V vs GMC10CG3R3C50NTTLF |