Part Details for NPO0603HTTD3R3C by KOA Speer Electronics Inc
Overview of NPO0603HTTD3R3C by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NPO0603HTTD3R3C
NPO0603HTTD3R3C CAD Models
NPO0603HTTD3R3C Part Data Attributes
|
NPO0603HTTD3R3C
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NPO0603HTTD3R3C
KOA Speer Electronics Inc
Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.035"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.58% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 7.58% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NPO0603HTTD3R3C
This table gives cross-reference parts and alternative options found for NPO0603HTTD3R3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPO0603HTTD3R3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603HQN500-335CG6E | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NPO0603HTTD3R3C vs C0603HQN500-335CG6E |
0603J05003R3CCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NPO0603HTTD3R3C vs 0603J05003R3CCR |
GMC10CG3R3C50NTTLF | Cal-Chip Electronics | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0603, CHIP | NPO0603HTTD3R3C vs GMC10CG3R3C50NTTLF |
ERC0603NPO3R3C50B | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0603, CHIP | NPO0603HTTD3R3C vs ERC0603NPO3R3C50B |
GRM39C0G3R3C050AL | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | NPO0603HTTD3R3C vs GRM39C0G3R3C050AL |
060320503P30CQB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NPO0603HTTD3R3C vs 060320503P30CQB |
060320503P30CCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NPO0603HTTD3R3C vs 060320503P30CCR |
0603CG339C9B20M | YAGEO Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0603, CHIP | NPO0603HTTD3R3C vs 0603CG339C9B20M |
CEC14G3.3PFCU50V | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | NPO0603HTTD3R3C vs CEC14G3.3PFCU50V |
CL10C3R3CB81PNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NPO0603HTTD3R3C vs CL10C3R3CB81PNS |