CE156F20-8-RA
vs
3360-008-424
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ITW PANCON
|
METHODE ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
CLOSED END, TERMINATION
|
BLACK STRIPE FOR WIRE GAUGE
|
Body Breadth |
0.33 inch
|
0.305 inch
|
Body Depth |
0.77 inch
|
0.685 inch
|
Body Length |
1.248 inch
|
1.292 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Finish Mating |
AU
|
SN-PB ON NI
|
Contact Finish Termination |
GOLD
|
TIN LEAD OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
DUAL PRONG
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
3000VAC V
|
1500VAC V
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
6.672 N
|
8.896 N
|
Insulation Diameter-Min |
0.04 inch
|
|
Insulation Resistance |
5000000000 Ω
|
500000000000 Ω
|
Insulator Color |
NATURAL
|
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
Mating Contact Pitch |
0.156 inch
|
0.156 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Plating Thickness |
30u inch
|
|
Reference Standard |
UL, CSA
|
UL, CSA
|
Terminal Length |
|
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
8
|
8
|
Wire Size-Max |
18 AWG
|
24 AWG
|
Wire Size-Min |
26 AWG
|
24 AWG
|
Withdrawl Force-Min |
6.672 N
|
.556 N
|
Base Number Matches |
1
|
1
|
Contact Resistance |
|
5 mΩ
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e0
|
MIL Conformance |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Option |
|
GENERAL PURPOSE
|
Rated Current (Signal) |
|
7 A
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare CE156F20-8-RA with alternatives
Compare 3360-008-424 with alternatives