Part Details for CE156F20-8-RA by Pancon Corporation
Overview of CE156F20-8-RA by Pancon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE156F20-8-RA
CE156F20-8-RA CAD Models
CE156F20-8-RA Part Data Attributes
|
CE156F20-8-RA
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
CE156F20-8-RA
Pancon Corporation
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITW PANCON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | CLOSED END, TERMINATION | |
Body Breadth | 0.33 inch | |
Body Depth | 0.77 inch | |
Body Length | 1.248 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | DUAL PRONG | |
Dielectric Withstanding Voltage | 3000VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 0.04 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Reference Standard | UL, CSA | |
Terminal Length | ||
Termination Type | IDC | |
Total Number of Contacts | 8 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 6.672 N |
Alternate Parts for CE156F20-8-RA
This table gives cross-reference parts and alternative options found for CE156F20-8-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE156F20-8-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
640427-8 | 08P MTA156 CONN ASSY 20AWG YEL | TE Connectivity | CE156F20-8-RA vs 640427-8 |
3-640427-8 | (3-640427-8) 08P MTA156 CONN ASSY 20AWG YEL | TE Connectivity | CE156F20-8-RA vs 3-640427-8 |
CE156F20-8-LA | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | Pancon Corporation | CE156F20-8-RA vs CE156F20-8-LA |
CE156F20-8-T | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | Pancon Corporation | CE156F20-8-RA vs CE156F20-8-T |
CE156F20-8-C | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Brown Insulator | Pancon Corporation | CE156F20-8-RA vs CE156F20-8-C |
CE156F20-8-TB | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | Pancon Corporation | CE156F20-8-RA vs CE156F20-8-TB |
CE156F20-08 | Board Connector, 8 Contact(s), 1 Row(s), Female | Pancon Corporation | CE156F20-8-RA vs CE156F20-08 |
CE156F20-8-R | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Natural Insulator, Plug | Pancon Corporation | CE156F20-8-RA vs CE156F20-8-R |