CE156F20-8-RA vs 3-640427-8 feature comparison

CE156F20-8-RA Pancon Corporation

Buy Now Datasheet

3-640427-8 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ITW PANCON TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature CLOSED END, TERMINATION
Body Breadth 0.33 inch 0.355 inch
Body Depth 0.77 inch 0.355 inch
Body Length 1.248 inch 1.248 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU NOT APPLICABLE
Contact Finish Termination GOLD Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style DUAL PRONG SQ PIN-SKT
Dielectric Withstanding Voltage 3000VAC V
Filter Feature NO NO
Insertion Force-Max 6.672 N 8.0064 N
Insulation Diameter-Min 0.04 inch 0.095 inch
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color NATURAL YELLOW
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness 30u inch 200u inch
Reference Standard UL, CSA CSA, UL
Terminal Length
Termination Type IDC IDC
Total Number of Contacts 8 8
Wire Size-Max 18 AWG 20 AWG
Wire Size-Min 26 AWG 20 AWG
Withdrawl Force-Min 6.672 N .8896 N
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer TE Connectivity
Cable Types STRANDED
Contact Resistance 3 mΩ
DIN Conformance NO
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mains Connector Rating 7A
Mounting Option 1 LOCKING
Mounting Option 2 LOCKING
Number of Ports 1
Option GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 7 A
Terminal Pitch 3.96 mm
UL Flammability Code 94V-2

Compare CE156F20-8-RA with alternatives

Compare 3-640427-8 with alternatives