CDRH10D43FNP-330MC vs PISA4720-330M-04 feature comparison

CDRH10D43FNP-330MC Sumida Corporation

Buy Now Datasheet

PISA4720-330M-04 FASTRON GmBH

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP FASTRON ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 0.1056 Ω 0.057 Ω
Inductance-Nom (L) 33 µH 33 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Rated Current-Max 2.1 A 2.1 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 0.1 MHz 0.001 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Samacsys Manufacturer Fastron
Case/Size Code 4848
Construction Rectangular
Core Material Ferrite
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 6.2 mm
Package Length 12.3 mm
Package Style SMT
Package Width 12.3 mm
Packing Method TR, 13 Inch
Reference Standard AEC-Q200

Compare CDRH10D43FNP-330MC with alternatives

Compare PISA4720-330M-04 with alternatives