Part Details for CDRH10D43FNP-330MC by Sumida Corporation
Overview of CDRH10D43FNP-330MC by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDRH10D43FNP-330MC
CDRH10D43FNP-330MC CAD Models
CDRH10D43FNP-330MC Part Data Attributes
|
CDRH10D43FNP-330MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH10D43FNP-330MC
Sumida Corporation
General Purpose Inductor, 33uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.1056 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 2.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CDRH10D43FNP-330MC
This table gives cross-reference parts and alternative options found for CDRH10D43FNP-330MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH10D43FNP-330MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIS4720-330M-04 | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 4848 | FASTRON GmBH | CDRH10D43FNP-330MC vs PIS4720-330M-04 |
MS125-330MB | General Purpose Inductor, 33uH, 20%, 1 Element, SMD | Johanson Dielectrics Inc | CDRH10D43FNP-330MC vs MS125-330MB |
EPID1205-330M | General Purpose Inductor, 33uH, 20%, 1 Element, SMD, | PCA Electronics Inc | CDRH10D43FNP-330MC vs EPID1205-330M |
SCDS125330 | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, | YAGEO Corporation | CDRH10D43FNP-330MC vs SCDS125330 |
MS125-330MT | General Purpose Inductor, 33uH, 20%, 1 Element, SMD | Johanson Dielectrics Inc | CDRH10D43FNP-330MC vs MS125-330MT |
919AS-330M=P3 | General Purpose Inductor, 33uH, 20%, 1 Element, SMD | TOKO Inc | CDRH10D43FNP-330MC vs 919AS-330M=P3 |
PISA4720-330M-04 | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 4848 | FASTRON GmBH | CDRH10D43FNP-330MC vs PISA4720-330M-04 |
SIQ125R-330 | General Purpose Inductor, 33uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Delta Electronics Inc | CDRH10D43FNP-330MC vs SIQ125R-330 |