CDLL5235A vs 1N5235AUR-1E3 feature comparison

CDLL5235A Microsemi Corporation

Buy Now Datasheet

1N5235AUR-1E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2
Reach Compliance Code unknown compliant
Samacsys Manufacturer Microsemi Corporation
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
JESD-609 Code e0 e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.8 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 10%
Working Test Current 20 mA
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare 1N5235AUR-1E3 with alternatives