1N5235AUR-1E3 vs MV1N5235AUR-1E3 feature comparison

1N5235AUR-1E3 Microsemi Corporation

Buy Now Datasheet

MV1N5235AUR-1E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e3 e3
Terminal Finish MATTE TIN MATTE TIN
Base Number Matches 1 1
Part Package Code DO-213AA
Package Description O-LELF-R2
Pin Count 2
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 6.8 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 10%
Working Test Current 20 mA

Compare 1N5235AUR-1E3 with alternatives

Compare MV1N5235AUR-1E3 with alternatives