1N5235AUR-1E3 vs MLL5235A feature comparison

1N5235AUR-1E3 Microsemi Corporation

Buy Now Datasheet

MLL5235A Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e3 e0
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Base Number Matches 1 3
Configuration SINGLE
Dynamic Impedance-Max 5 Ω
Number of Elements 1
Operating Temperature-Max 200 °C
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 6.8 V
Surface Mount YES
Voltage Tol-Max 10%
Working Test Current 20 mA

Compare 1N5235AUR-1E3 with alternatives