CDCV857BDGG vs CY7B994V-2AI feature comparison

CDCV857BDGG Texas Instruments

Buy Now Datasheet

CY7B994V-2AI Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC CYPRESS SEMICONDUCTOR CORP
Part Package Code TSSOP QFP
Package Description TSSOP-48 LFQFP, QFP100,.63SQ,20
Pin Count 48 100
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family 857 7B
Input Conditioning DIFFERENTIAL DIFFERENTIAL MUX
JESD-30 Code R-PDSO-G48 S-PQFP-G100
JESD-609 Code e4 e0
Length 12.5 mm 14 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.012 A 0.03 A
Moisture Sensitivity Level 2 3
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 48 100
Number of True Outputs 10 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LFQFP
Package Equivalence Code TSSOP48,.3,20 QFP100,.63SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH FLATPACK, LOW PROFILE, FINE PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.1 ns 0.25 ns
Seated Height-Max 1.2 mm 1.6 mm
Supply Voltage-Max (Vsup) 2.7 V 3.63 V
Supply Voltage-Min (Vsup) 2.3 V 2.97 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 6.1 mm 14 mm
fmax-Min 200 MHz 200 MHz
Base Number Matches 1 1
Additional Feature CONFIGURABLE AS SINGLE ENDED TTL ALSO
Prop. Delay@Nom-Sup 0.25 ns
Propagation Delay (tpd) 0.25 ns
Technology BICMOS

Compare CDCV857BDGG with alternatives

Compare CY7B994V-2AI with alternatives