CDCV857BDGG
vs
CY7B994V-2AXIT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSSOP
QFP
Package Description
TSSOP-48
TQFP-100
Pin Count
48
100
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
857
7B
Input Conditioning
DIFFERENTIAL
DIFFERENTIAL MUX
JESD-30 Code
R-PDSO-G48
S-PQFP-G100
JESD-609 Code
e4
e3
Length
12.5 mm
14 mm
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Max I(ol)
0.012 A
0.002 A
Moisture Sensitivity Level
2
3
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
48
100
Number of True Outputs
10
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LFQFP
Package Equivalence Code
TSSOP48,.3,20
QFP100,.63SQ,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.1 ns
0.8 ns
Seated Height-Max
1.2 mm
1.6 mm
Supply Voltage-Max (Vsup)
2.7 V
3.63 V
Supply Voltage-Min (Vsup)
2.3 V
2.97 V
Supply Voltage-Nom (Vsup)
2.5 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
40
Width
6.1 mm
14 mm
fmax-Min
200 MHz
200 MHz
Base Number Matches
1
2
Pbfree Code
Yes
Additional Feature
CONFIGURABLE AS SINGLE ENDED TTL ALSO
Prop. Delay@Nom-Sup
0.25 ns
Propagation Delay (tpd)
0.25 ns
Compare CDCV857BDGG with alternatives
Compare CY7B994V-2AXIT with alternatives