CY7B994V-2AI vs CDCV857BIDGG feature comparison

CY7B994V-2AI Cypress Semiconductor

Buy Now Datasheet

CDCV857BIDGG Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code QFP TSSOP
Package Description LFQFP, QFP100,.63SQ,20 TSSOP-48
Pin Count 100 48
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CONFIGURABLE AS SINGLE ENDED TTL ALSO
Family 7B 857
Input Conditioning DIFFERENTIAL MUX DIFFERENTIAL
JESD-30 Code S-PQFP-G100 R-PDSO-G48
JESD-609 Code e0 e4
Length 14 mm 12.5 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.03 A 0.012 A
Moisture Sensitivity Level 3 2
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 100 48
Number of True Outputs 16 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP TSSOP
Package Equivalence Code QFP100,.63SQ,20 TSSOP48,.3,20
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Prop. Delay@Nom-Sup 0.25 ns
Propagation Delay (tpd) 0.25 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.25 ns 0.1 ns
Seated Height-Max 1.6 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.63 V 2.7 V
Supply Voltage-Min (Vsup) 2.97 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 14 mm 6.1 mm
fmax-Min 200 MHz 200 MHz
Base Number Matches 1 1
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Load Capacitance (CL) 14 pF
Packing Method TUBE
Power Supply Current-Max (ICC) 12 mA

Compare CY7B994V-2AI with alternatives

Compare CDCV857BIDGG with alternatives