CDBW140-HF vs PMEG4010EJ,135 feature comparison

CDBW140-HF Comchip Technology Corporation Ltd

Buy Now Datasheet

PMEG4010EJ,135 Nexperia

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD NEXPERIA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Date Of Intro 2018-10-24 2018-08-27
Samacsys Manufacturer Comchip Technology
Application GENERAL PURPOSE EFFICIENCY
Breakdown Voltage-Min 40 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V 0.64 V
JESD-30 Code R-PDSO-G2 R-PDSO-F2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 9 A 9 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.5 W 0.35 W
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Current-Max 1000 µA 100 µA
Reverse Test Voltage 40 V 40 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN TIN
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 1 1
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C

Compare CDBW140-HF with alternatives

Compare PMEG4010EJ,135 with alternatives