PMEG4010EJ,135
vs
PMEG4010EH,135
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Date Of Intro |
2018-08-27
|
2018-08-27
|
Application |
EFFICIENCY
|
EFFICIENCY
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.64 V
|
0.64 V
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-F2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Pk Forward Current-Max |
9 A
|
9 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Dissipation-Max |
0.35 W
|
0.375 W
|
Rep Pk Reverse Voltage-Max |
40 V
|
40 V
|
Reverse Current-Max |
100 µA
|
100 µA
|
Reverse Test Voltage |
40 V
|
40 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
1
|
Reference Standard |
|
IEC-60134
|
|
|
|
Compare PMEG4010EJ,135 with alternatives
-
PMEG4010EJ,135 vs SBA140CS_R1_00001
-
PMEG4010EJ,135 vs PMEG4010EH-Q
-
PMEG4010EJ,135 vs PMEG4010ET,215
-
PMEG4010EJ,135 vs PMEG4010ET
-
PMEG4010EJ,135 vs CDBW140-HF
-
PMEG4010EJ,135 vs 1N5819W
-
PMEG4010EJ,135 vs 934061055115
-
PMEG4010EJ,135 vs SBA140CS-AU_R1_000A1
-
PMEG4010EJ,135 vs GSGP0140SL1
Compare PMEG4010EH,135 with alternatives
-
PMEG4010EH,135 vs SBA140CS_R1_00001
-
PMEG4010EH,135 vs PMEG4010EH-Q
-
PMEG4010EH,135 vs PMEG4010ET,215
-
PMEG4010EH,135 vs PMEG4010ET
-
PMEG4010EH,135 vs CDBW140-HF
-
PMEG4010EH,135 vs 1N5819W
-
PMEG4010EH,135 vs 934061055115
-
PMEG4010EH,135 vs SBA140CS-AU_R1_000A1
-
PMEG4010EH,135 vs GSGP0140SL1