PMEG4010EJ,135
vs
B5819W-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
RECTRON LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Date Of Intro
2018-08-27
Application
EFFICIENCY
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.64 V
0.9 V
JESD-30 Code
R-PDSO-F2
R-PDSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
9 A
9 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-50 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.35 W
0.5 W
Rep Pk Reverse Voltage-Max
40 V
40 V
Reverse Current-Max
100 µA
1000 µA
Reverse Test Voltage
40 V
40 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN
MATTE TIN
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Rohs Code
Yes
Compare PMEG4010EJ,135 with alternatives
PMEG4010EJ,135 vs PMEG4010ET,235
PMEG4010EJ,135 vs PMEG4010ET,215
PMEG4010EJ,135 vs PMEG4010CEH,135
PMEG4010EJ,135 vs 934061051215
PMEG4010EJ,135 vs PMEG4010EH,135
PMEG4010EJ,135 vs B5819WS
PMEG4010EJ,135 vs CDBV140-HF
PMEG4010EJ,135 vs 934061055115
PMEG4010EJ,135 vs PMEG4010EH,115
Compare B5819W-T with alternatives