CD74HC137EX
vs
74HCT154PW,112
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
NEXPERIA
Package Description
DIP, DIP16,.3
4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ADDRESS LATCHES
2 ENABLE INPUTS
Family
HC/UH
HCT
Input Conditioning
LATCHED
STANDARD
JESD-30 Code
R-PDIP-T16
R-PDSO-G24
JESD-609 Code
e0
e4
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
OTHER DECODER/DRIVER
Max I(ol)
0.004 A
Number of Functions
1
1
Number of Terminals
16
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup
54 ns
Propagation Delay (tpd)
270 ns
53 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
TSSOP2
Pin Count
24
Manufacturer Package Code
SOT355-1
Factory Lead Time
4 Weeks
Date Of Intro
1995-11-01
Samacsys Manufacturer
Nexperia
Length
7.8 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Compare CD74HC137EX with alternatives
Compare 74HCT154PW,112 with alternatives
74HCT154PW,112 vs 935182560118
74HCT154PW,112 vs 74HCT154PW,118
74HCT154PW,112 vs 74HCT154PW-T
74HCT154PW,112 vs 935182560112
74HCT154PW,112 vs 74HCT154PW
74HCT154PW,112 vs M74HC154B1N
74HCT154PW,112 vs TC74HC138AF-TP1
74HCT154PW,112 vs 5962-8682201JA
74HCT154PW,112 vs CD74HCT4515M96