CD54ACT174F3A vs 74ACT174PC feature comparison

CD54ACT174F3A Harris Semiconductor

Buy Now Datasheet

74ACT174PC Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP, 0.300 INCH, PLASTIC, MS-001, DIP-16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 6 6
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
Base Number Matches 3 4
Rohs Code Yes
Part Package Code DIP
Pin Count 16
JESD-609 Code e3
Length 19.305 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 140000000 Hz
Max I(ol) 0.024 A
Package Equivalence Code DIP16,.3
Propagation Delay (tpd) 11.5 ns
Terminal Finish MATTE TIN
fmax-Min 200 MHz

Compare CD54ACT174F3A with alternatives

Compare 74ACT174PC with alternatives