74ACT174PC vs 54ACT174DM feature comparison

74ACT174PC Rochester Electronics LLC

Buy Now Datasheet

54ACT174DM Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown unknown
Family ACT ACT
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e3 e0
Length 19.305 mm 19.43 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level NOT APPLICABLE
Number of Bits 6 6
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Propagation Delay (tpd) 11.5 ns 13 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 200 MHz 95 MHz
Base Number Matches 4 2
HTS Code 8542.39.00.01
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 95000000 Hz
Max I(ol) 0.024 A
Package Equivalence Code DIP16,.3

Compare 54ACT174DM with alternatives