CD4051BM/883 vs HEF4051BT-Q100 feature comparison

CD4051BM/883 National Semiconductor Corporation

Buy Now Datasheet

HEF4051BT-Q100 Nexperia

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NEXPERIA
Package Description DIP, DIP16,.3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-XDIP-T16
JESD-609 Code e0 e4
Number of Channels 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B AEC-Q100
Surface Mount NO
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD SILVER
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Base Number Matches 2 2
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare CD4051BM/883 with alternatives

Compare HEF4051BT-Q100 with alternatives