CD4051BM/883 vs HEF4051BT,013 feature comparison

CD4051BM/883 Texas Instruments

Buy Now Datasheet

HEF4051BT,013 Nexperia

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NEXPERIA
Package Description DIP, DIP16,.3 SOP-16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-XDIP-T16 R-PDSO-G16
JESD-609 Code e0 e4
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Surface Mount NO YES
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Part Package Code SOP
Pin Count 16
Manufacturer Package Code SOT109-1
Samacsys Manufacturer Nexperia
Length 9.9 mm
Moisture Sensitivity Level 1
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 5 Ω
On-state Resistance-Max (Ron) 175 Ω
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 15 V
Switch-off Time-Max 230 ns
Switch-on Time-Max 80 ns
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare CD4051BM/883 with alternatives

Compare HEF4051BT,013 with alternatives