Part Details for CD4051BM/883 by National Semiconductor Corporation
Overview of CD4051BM/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD4051BM/883
CD4051BM/883 CAD Models
CD4051BM/883 Part Data Attributes
|
CD4051BM/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD4051BM/883
National Semiconductor Corporation
IC,ANALOG MUX,SINGLE,8-CHANNEL,CMOS,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD4051BM/883
This table gives cross-reference parts and alternative options found for CD4051BM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4051BM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4051BT,013 | HEF4051B - 8-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | CD4051BM/883 vs HEF4051BT,013 |
CD4051BMTG4 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | CD4051BM/883 vs CD4051BMTG4 |
933372940013 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | Nexperia | CD4051BM/883 vs 933372940013 |
HEF4051BT,653 | HEF4051B - 8-channel analog multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | CD4051BM/883 vs HEF4051BT,653 |
CD4051BMTE4 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD4051BM/883 vs CD4051BMTE4 |
CD4051BMG4 | 20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125 | Texas Instruments | CD4051BM/883 vs CD4051BMG4 |
HEF4051BT-T | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Multiplexer or Switch | NXP Semiconductors | CD4051BM/883 vs HEF4051BT-T |
HEF4051BT-Q100 | Single-Ended Multiplexer | Nexperia | CD4051BM/883 vs HEF4051BT-Q100 |
HEF4051BT | Single-Ended Multiplexer | Nexperia | CD4051BM/883 vs HEF4051BT |
CD4051BMEEP | IC,ANALOG MUX,SINGLE,8-CHANNEL,CMOS,DIP,16PIN,PLASTIC | Texas Instruments | CD4051BM/883 vs CD4051BMEEP |