CD4028BCN vs HCF4028BEY feature comparison

CD4028BCN Rochester Electronics LLC

Buy Now Datasheet

HCF4028BEY STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC STMICROELECTRONICS
Package Description 0.300 INCH, PLASTIC, MS-001, DIP-16 PLASTIC, DIP-16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Length 19.305 mm
Logic IC Type DECIMAL DECODER/DRIVER DECIMAL DECODER/DRIVER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 480 ns 350 ns
Seated Height-Max 5.08 mm 5.1 mm
Supply Voltage-Max (Vsup) 15 V 20 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 4 1
Part Package Code DIP
Pin Count 16
Samacsys Manufacturer STMicroelectronics
JESD-609 Code e3
Load Capacitance (CL) 50 pF
Package Equivalence Code DIP16,.3
Packing Method TUBE
Prop. Delay@Nom-Sup 350 ns
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare HCF4028BEY with alternatives