There are no models available for this part yet.
Overview of CD4028BCN by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
CAD Models for CD4028BCN by Rochester Electronics LLC
Part Data Attributes for CD4028BCN by Rochester Electronics LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
0.300 INCH, PLASTIC, MS-001, DIP-16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
4000/14000/40000
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-PDIP-T16
|
Length
|
19.305 mm
|
Logic IC Type
|
DECIMAL DECODER/DRIVER
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Propagation Delay (tpd)
|
480 ns
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
15 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|