HCF4028BEY vs HEF4028BPN feature comparison

HCF4028BEY STMicroelectronics

Buy Now Datasheet

HEF4028BPN Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS PHILIPS SEMICONDUCTORS
Part Package Code DIP
Package Description PLASTIC, DIP-16 DIP, DIP16,.3
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Family 4000/14000/40000
Input Conditioning STANDARD
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e3 e3
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type DECIMAL DECODER/DRIVER DECIMAL DECODER/DRIVER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Prop. Delay@Nom-Sup 350 ns 200 ns
Propagation Delay (tpd) 350 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.1 mm
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 2
Max I(ol) 0.00035999999999999997 A

Compare HCF4028BEY with alternatives