CD4011BD
vs
933277590652
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
GENERAL ELECTRIC SOLID STATE
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Base Number Matches
6
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
Family
4000/14000/40000
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.025 mm
Logic IC Type
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
110 ns
Qualification Status
Not Qualified
Seated Height-Max
4.2 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Compare 933277590652 with alternatives