CD4010BHMSR vs DM54LS00MW8 feature comparison

CD4010BHMSR Harris Semiconductor

Buy Now Datasheet

DM54LS00MW8 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR NATIONAL SEMICONDUCTOR CORP
Package Description DIE, DIE,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature DUAL SUPPLY HIGH TO LOW VOLTAGE TRANSLATOR
Family 4000/14000/40000 LS
JESD-30 Code X-XUUC-N14 X-XUUC-N14
Load Capacitance (CL) 50 pF
Logic IC Type BUFFER NAND GATE
Number of Functions 6 4
Number of Inputs 1 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Package Shape UNSPECIFIED UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Propagation Delay (tpd) 175.5 ns 17 ns
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Base Number Matches 2 2
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V

Compare CD4010BHMSR with alternatives

Compare DM54LS00MW8 with alternatives