DM54LS00MW8 vs 74VHCT04ACW feature comparison

DM54LS00MW8 National Semiconductor Corporation

Buy Now Datasheet

74VHCT04ACW onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ON SEMICONDUCTOR
Package Description DIE, DIE,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS AHCT/VHCT
JESD-30 Code X-XUUC-N14 R-XUUC-N14
Logic IC Type NAND GATE INVERTER
Number of Functions 4 6
Number of Inputs 2 1
Number of Terminals 14 14
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Propagation Delay (tpd) 17 ns 7.7 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Base Number Matches 2 2
Pbfree Code Yes
Manufacturer Package Code N/A

Compare DM54LS00MW8 with alternatives

Compare 74VHCT04ACW with alternatives