CD4010BHMSR
vs
74AHC132BQ,115
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
NXP SEMICONDUCTORS
Package Description
DIE,
HVQCCN, LCC14,.1X.12,20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
DUAL SUPPLY HIGH TO LOW VOLTAGE TRANSLATOR
Family
4000/14000/40000
AHC/VHC/H/U/V
JESD-30 Code
X-XUUC-N14
R-PQCC-N14
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUFFER
NAND GATE
Number of Functions
6
4
Number of Inputs
1
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
HVQCCN
Package Equivalence Code
DIE OR CHIP
LCC14,.1X.12,20
Package Shape
UNSPECIFIED
RECTANGULAR
Package Style
UNCASED CHIP
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Propagation Delay (tpd)
175.5 ns
19.5 ns
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
QUAD
Base Number Matches
2
2
Rohs Code
Yes
Part Package Code
QFN
Pin Count
14
Manufacturer Package Code
SOT762-1
JESD-609 Code
e4
Length
3 mm
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
12.5 ns
Schmitt Trigger
YES
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch
0.5 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Compare CD4010BHMSR with alternatives
Compare 74AHC132BQ,115 with alternatives
74AHC132BQ,115 vs 74AHC132BQ
74AHC132BQ,115 vs 74AHCT132BQ
74AHC132BQ,115 vs 74HC04BQ
74AHC132BQ,115 vs 74HC08BQ
74AHC132BQ,115 vs 74ALVC32BQ,115
74AHC132BQ,115 vs 74VCX86BQX
74AHC132BQ,115 vs 74HCT14BQ
74AHC132BQ,115 vs 74AHCT00BQ,115
74AHC132BQ,115 vs 74LVC11BQ,115