CC5-2290AACSAGHWS vs CC5-2290ABCSTGHTS feature comparison

CC5-2290AACSAGHWS Vishay Intertechnologies

Buy Now Datasheet

CC5-2290ABCSTGHTS Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.254 mm 0.254 mm
Package Length 2.54 mm 2.54 mm
Package Style SMT SMT
Package Width 2.54 mm 2.54 mm
Packing Method Waffle Pack TR
Rated Power Dissipation (P) 0.4 W 0.4 W
Resistance 229 Ω 229 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1010 1010
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Aluminum (Al) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape ONE SURFACE ONE SURFACE
Tolerance 0.05% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
JESD-609 Code e1

Compare CC5-2290AACSAGHWS with alternatives

Compare CC5-2290ABCSTGHTS with alternatives