CC5-2290ABCSTGHTS vs CC5-2290AACSSGHTS feature comparison

CC5-2290ABCSTGHTS Vishay Intertechnologies

Buy Now Datasheet

CC5-2290AACSSGHTS Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e1 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.254 mm 0.254 mm
Package Length 2.54 mm 2.54 mm
Package Style SMT SMT
Package Width 2.54 mm 2.54 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.4 W 0.4 W
Resistance 229 Ω 229 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1010 1010
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Lead (Sn/Pb)
Terminal Shape ONE SURFACE ONE SURFACE
Tolerance 0.1% 0.05%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare CC5-2290ABCSTGHTS with alternatives

Compare CC5-2290AACSSGHTS with alternatives