CC5-2290AACSAGHWS
vs
CC5-2290ABCSSGKWS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.254 mm
0.254 mm
Package Length
2.54 mm
2.54 mm
Package Style
SMT
SMT
Package Width
2.54 mm
2.54 mm
Packing Method
Waffle Pack
Waffle Pack
Rated Power Dissipation (P)
0.4 W
0.4 W
Resistance
229 Ω
229 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1010
1010
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Aluminum (Al)
Tin/Lead (Sn/Pb)
Terminal Shape
ONE SURFACE
ONE SURFACE
Tolerance
0.05%
0.1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
JESD-609 Code
e0
Compare CC5-2290AACSAGHWS with alternatives
Compare CC5-2290ABCSSGKWS with alternatives