CC0603CRNPO0BN1R2
vs
0603F1001P20CCQS02A5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
KNOWLES PRECISION DEVICES
Package Description
, 0603
, 0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
16 Weeks
Capacitance
0.0000012 µF
0.0000012 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
1.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20.8333%
20.8333%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PAPER, 7 INCH
Waffle Pack
Positive Tolerance
20.8333%
20.8333%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0603
0603
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Compare CC0603CRNPO0BN1R2 with alternatives
Compare 0603F1001P20CCQS02A5 with alternatives