CC0603CRNPO0BN1R2 vs C0603T129C1GCL7040 feature comparison

CC0603CRNPO0BN1R2 YAGEO Corporation

Buy Now Datasheet

C0603T129C1GCL7040 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP KEMET ELECTRONICS CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Factory Lead Time 16 Weeks
Capacitance 0.0000012 µF 0.0000012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e0
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20.8333% 20.8333%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH TR, Paper, 13 Inch
Positive Tolerance 20.8333% 20.8333%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare CC0603CRNPO0BN1R2 with alternatives

Compare C0603T129C1GCL7040 with alternatives