0603F1001P20CCQS02A5
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603,

Overview of 0603F1001P20CCQS02A5 by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0603F1001P20CCQS02A5 by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0603F1001P20CCQS02A5 by Knowles Capacitors

0603F1001P20CCQS02A5
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20.8333%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
20.8333%
Rated (DC) Voltage (URdc)
100 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. 0603F1001P20CCQS02A5
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603,
    VS

Alternate Parts for 0603F1001P20CCQS02A5

This table gives cross-reference parts and alternative options found for 0603F1001P20CCQS02A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603F1001P20CCQS02A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603T129C1GCC3325 Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, KEMET Corporation 0603F1001P20CCQS02A5 vs C0603T129C1GCC3325
0603A1001P20CCBS02A5 Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, Knowles Capacitors 0603F1001P20CCQS02A5 vs 0603A1001P20CCBS02A5
GRM1885C2A1R2CZ01D Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd 0603F1001P20CCQS02A5 vs GRM1885C2A1R2CZ01D
C0603T129C1GBC7082 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, KEMET Corporation 0603F1001P20CCQS02A5 vs C0603T129C1GBC7082
C0603C0G101-1R2CNE Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD 0603F1001P20CCQS02A5 vs C0603C0G101-1R2CNE
C0603C129C1GAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP KEMET Corporation 0603F1001P20CCQS02A5 vs C0603C129C1GAC
CL10C1R2CC8NLNL Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, Samsung Electro-Mechanics 0603F1001P20CCQS02A5 vs CL10C1R2CC8NLNL
0603Y1001P20CCB Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP Knowles Capacitors 0603F1001P20CCQS02A5 vs 0603Y1001P20CCB
CL10C1R2CC8NLNP Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, Samsung Electro-Mechanics 0603F1001P20CCQS02A5 vs CL10C1R2CC8NLNP
C0603T129C1GBL7013 Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, KEMET Corporation 0603F1001P20CCQS02A5 vs C0603T129C1GBL7013

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603F1001P20CCQS02A5 by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603F1001P20CCQS02A5 by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 0603F1001P20CCQS02A5 would you like to use for your alert(s)?
  • Please alert me when 0603F1001P20CCQS02A5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603F1001P20CCQS02A5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603F1001P20CCQS02A5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603F1001P20CCQS02A5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603F1001P20CCQS02A5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603F1001P20CCQS02A5 by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: