CBR8M-L010 vs BU8-005 feature comparison

CBR8M-L010 Central Semiconductor Corp

Buy Now Datasheet

BU8-005 Frontier Electronics Co Ltd

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP FRONTIER ELECTRONICS CO LTD
Package Description CASE DM, 4 PIN R-PSIP-W4
Pin Count 4
Manufacturer Package Code CASE DM
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 100 V 50 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1 V
JESD-30 Code R-PSFM-W4 R-PSIP-W4
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 200 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 50 V
Reverse Current-Max 10 µA 10 µA
Reverse Test Voltage 100 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1

Compare CBR8M-L010 with alternatives

Compare BU8-005 with alternatives