CBR1045DT vs MBR1045-E3/45 feature comparison

CBR1045DT Continental Device India Ltd

Buy Now Datasheet

MBR1045-E3/45 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD VISHAY SEMICONDUCTORS
Package Description R-PSFM-T2 R-PSFM-T2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.84 V 0.84 V
JEDEC-95 Code TO-220 TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V 45 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Part Package Code TO-220AC
Pin Count 3
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Operating Temperature-Min -65 °C
Reverse Current-Max 100 µA
Reverse Test Voltage 45 V

Compare CBR1045DT with alternatives

Compare MBR1045-E3/45 with alternatives