Diodes
MBR1045-E3/45
Description: DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode

Overview of MBR1045-E3/45 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for MBR1045-E3/45 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # MBR1045-E3/45GI-ND
DigiKey DIODE SCHOTTKY 45V 10A TO220AC Min Qty: 1 Lead time: 10 Weeks Container: Tube 19221
In Stock
  • 1 $1.1300
  • 50 $0.5858
  • 100 $0.5276
  • 500 $0.4232
  • 1,000 $0.3890
  • 2,000 $0.3599
  • 5,000 $0.3301
$0.3301 / $1.1300 Buy Now
Bristol Electronics   1451
RFQ

CAD Models for MBR1045-E3/45 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MBR1045-E3/45 by Vishay Semiconductors

MBR1045-E3/45
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
TO-220AC
Package Description
R-PSFM-T2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.84 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
Reverse Current-Max
100 µA
Reverse Test Voltage
45 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. MBR1045-E3/45
    Vishay Semiconductors
    DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode
    VS

Alternate Parts for MBR1045-E3/45

This table gives cross-reference parts and alternative options found for MBR1045-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1045-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR1045D0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor MBR1045-E3/45 vs MBR1045D0
MBRF1045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN Fagor Electrónica MBR1045-E3/45 vs MBRF1045
MBR1045G Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor MBR1045-E3/45 vs MBR1045G
MBR1045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN Jiangsu Changjiang Electronics Technology Co Ltd MBR1045-E3/45 vs MBR1045
MBR1045 Schottky Barrier Rectifier, 10 A, 45 V, 2000-TUBE onsemi MBR1045-E3/45 vs MBR1045
MBR1045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, Formosa Microsemi Co Ltd MBR1045-E3/45 vs MBR1045
MBR1045-BP-HF Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, Micro Commercial Components MBR1045-E3/45 vs MBR1045-BP-HF
MBR1045HE3/45 DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors MBR1045-E3/45 vs MBR1045HE3/45
MBR104500TUC Rectifier Diode, Fagor Electrónica MBR1045-E3/45 vs MBR104500TUC
MBR10H45-E3/45 DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors MBR1045-E3/45 vs MBR10H45-E3/45
Part Number Description Manufacturer Compare
MBR1045D0G Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor MBR1045-E3/45 vs MBR1045D0G
PBYR1045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon YAGEO Corporation MBR1045-E3/45 vs PBYR1045
MBR1045D0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor MBR1045-E3/45 vs MBR1045D0
MBR1045-E3/45 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MBR1045-E3/45 vs MBR1045-E3/45
MBR1045-BP-HF Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, Micro Commercial Components MBR1045-E3/45 vs MBR1045-BP-HF
MBR1045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, Formosa Microsemi Co Ltd MBR1045-E3/45 vs MBR1045
MBR1045 Schottky Barrier Rectifier, 10 A, 45 V, 2000-TUBE onsemi MBR1045-E3/45 vs MBR1045
MBRF1045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN Fagor Electrónica MBR1045-E3/45 vs MBRF1045
MBR1045 Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN Jiangsu Changjiang Electronics Technology Co Ltd MBR1045-E3/45 vs MBR1045
MBR1045G Schottky Barrier Rectifier, 10 A, 45 V, TO-220AC 2 LEAD, 50-TUBE onsemi MBR1045-E3/45 vs MBR1045G

Related Parts for MBR1045-E3/45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBR1045-E3/45 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBR1045-E3/45 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of MBR1045-E3/45 would you like to use for your alert(s)?
  • Please alert me when MBR1045-E3/45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBR1045-E3/45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBR1045-E3/45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBR1045-E3/45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBR1045-E3/45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBR1045-E3/45 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: