CBR1045DT
vs
MBR1045D0
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CONTINENTAL DEVICE INDIA LTD
TAIWAN SEMICONDUCTOR CO LTD
Package Description
R-PSFM-T2
R-PSFM-T2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
EFFICIENCY
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.84 V
0.7 V
JEDEC-95 Code
TO-220
TO-220AC
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
10 A
10 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
45 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN LEAD
PURE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Operating Temperature-Min
-65 °C
Reverse Current-Max
100 µA
Compare CBR1045DT with alternatives
Compare MBR1045D0 with alternatives