CBM201209Y801T
vs
CBM201209Y102B
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FENGHUA ADVANCED TECHNOLOGY
|
FENGHUA ADVANCED TECHNOLOGY
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case Code |
0805
|
0805
|
Construction |
Chip Bead
|
Chip Bead
|
DC Resistance-Max |
0.12 Ω
|
0.12 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
100 MHz
|
Frequency-Min |
100 MHz
|
100 MHz
|
Height |
0.9 mm
|
0.9 mm
|
Length |
2 mm
|
2 mm
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
800 OHM Ω
|
1000 OHM Ω
|
Packing Method |
TR
|
Bulk
|
Rated Current |
1.5 A
|
1.5 A
|
Width |
1.2 mm
|
1.2 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CBM201209Y801T with alternatives
Compare CBM201209Y102B with alternatives