BBPY00160808331Y00 vs MFBM1V1608-221-R feature comparison

BBPY00160808331Y00 Pulse Maglayers

Buy Now Datasheet

MFBM1V1608-221-R Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MAGLAYERS SCIENTIFIC-TECHNICS CO LTD EATON CORP
Reach Compliance Code compliant compliant
Filter Type DATA LINE FILTER FERRITE CHIP
Base Number Matches 4 1
Rohs Code Yes
Factory Lead Time 12 Weeks
DC Resistance-Max 0.12 Ω
Height 0.8 mm
Length 1.6 mm
Mounting Type SURFACE MOUNT
Number of Functions 2
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Impedance 220 OHM Ω
Packing Method TR, 7 INCH
Rated Current 1.5 A
Width 0.8 mm

Compare BBPY00160808331Y00 with alternatives

Compare MFBM1V1608-221-R with alternatives