CBM160808Y221B vs PBY201209T-102Y-N feature comparison

CBM160808Y221B Fenghua (HK) Electronics Ltd

Buy Now Datasheet

PBY201209T-102Y-N Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY PULSE ELECTRONICS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0603 0805
Construction Chip Bead Chip Bead
DC Resistance-Max 0.12 Ω 0.12 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz 100 MHz
Frequency-Min 100 MHz 100 MHz
Height 0.8 mm 0.9 mm
Length 1.6 mm 2 mm
Number of Functions 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Impedance 220 OHM Ω 1000 OHM Ω
Packing Method Bulk TAPE AND REEL
Rated Current 1.5 A 1.5 A
Width 0.8 mm 1.25 mm
Base Number Matches 1 1
Rohs Code Yes
Package Description LEAD FREE, SMD, 2 PIN
JESD-609 Code e3
Mounting Type SURFACE MOUNT
Number of Terminals 2
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare CBM160808Y221B with alternatives

Compare PBY201209T-102Y-N with alternatives