PBY201209T-102Y-N
vs
NCB-H0805PY751TR150QYF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
NIC COMPONENTS CORP
Package Description
LEAD FREE, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
kg CO2e/kg
6.59
6.59
Average Weight (mg)
5
5
CO2e (mg)
32.95
32.95
Category CO2 Kg
6.59
6.59
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
2024-06-27
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
CMRT V6.31
Case Code
0805
Construction
Chip Bead
DC Resistance-Max
0.12 Ω
0.12 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.9 mm
0.9 mm
JESD-609 Code
e3
e3
Length
2 mm
2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Output Impedance
1000 OHM Ω
750 OHM Ω
Packing Method
TAPE AND REEL
TR, 7 INCH
Rated Current
1.5 A
1.5 A
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
1.25 mm
1.25 mm
Base Number Matches
3
1
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
20 Weeks
Total Weight
10
CO2
65.9
Compliance Temperature Grade
Automotive: -40C to +125C
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1313-99-1, 7440-02-0
EFUP
e
Qualifications
AEC-Q200
Additional Feature
TS 16949
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Screening Level
AEC-Q200
Compare PBY201209T-102Y-N with alternatives
Compare NCB-H0805PY751TR150QYF with alternatives