CBM160808U221T vs BBPY00160808331Y00 feature comparison

CBM160808U221T Fenghua (HK) Electronics Ltd

Buy Now Datasheet

BBPY00160808331Y00 Pulse Maglayers

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer FH(Guangdong Fenghua Advanced Tech)
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.12 Ω
Filter Type FERRITE CHIP DATA LINE FILTER
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm
Length 1.6 mm
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Impedance 220 OHM Ω
Packing Method TR
Rated Current 1.5 A
Width 0.8 mm
Base Number Matches 1 4

Compare CBM160808U221T with alternatives

Compare BBPY00160808331Y00 with alternatives