CBA3216GK301N4B
vs
SZ1005K221CTF
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMWHA CAPACITOR GROUP
|
SHENZHEN SUNLORD ELECTRONICS CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.4 Ω
|
0.4 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.9 mm
|
0.5 mm
|
Length |
3.2 mm
|
1 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Output Impedance |
300 OHM Ω
|
220 OHM Ω
|
Packing Method |
BULK
|
TAPE AND REEL
|
Rated Current |
0.25 A
|
0.3 A
|
Width |
1.6 mm
|
0.5 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare CBA3216GK301N4B with alternatives
Compare SZ1005K221CTF with alternatives